PS-C12048

Altech
845-PS-C12048
PS-C12048

Mfr.:

Description:
Power Supplies - DIN Rail Mount 48V 2.5A 120W SINGLE OUTPUT COMPACT DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1-Phase / Single Phase
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407007
ECCN:
EAR99

PSC Series Power Supplies

Altech PSC Series Power Supplies offer a low profile, high efficiency, universal input, ultra-slim size, conformal-coated PCBs, and a low ripple/noise rating. The PSC series has an input voltage range of 85VAC to 264VAC and is available in four options: PSC-120, PSC-240, PSC-480, and PSC-U120. Altech PSC Power Supplies offer multiple features, including built-in current limiting circuits, built-in DC OK relay contact, and multiple output protections such as overvoltage, overload, and overtemperature.