PMRBA

Altech
845-PMRBA
PMRBA

Mfr.:

Description:
AC Power Entry Modules PNL MNT RECPT BLK 36.5 X 61.5 X 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 715

Stock:
715 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,53 € 10,53 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
15 A
125 VAC
Panel Mount
Screw
NEMA 5-15R
Brand: Altech
Height: 61.5 mm
Housing Material: Thermoplastic (TP)
Length: 50 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Width: 36.5 mm
Unit Weight: 51,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85442099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.