PI85-24AC-M91G

Altech
845-PI85-24AC-M91G
PI85-24AC-M91G

Mfr.:

Description:
Industrial Relays Relay socket combo; RM85

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,63 € 19,63 €
18,05 € 180,50 €
17,10 € 342,00 €
16,15 € 969,00 €
15,57 € 1.557,00 €
14,86 € 3.863,60 €
14,34 € 7.170,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
DIN Rail
Industrial Relay
Relay Socket
16 A
24 VAC
24 VDC, 250 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490050