PI6-1P-115VAC/DC

Altech
845-PI61P115VACDC
PI6-1P-115VAC/DC

Mfr.:

Description:
Industrial Relays Miniature relay, SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,71 € 33,71 €
32,03 € 320,30 €
30,34 € 910,20 €
28,66 € 1.433,00 €
26,97 € 2.697,00 €
25,46 € 6.365,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
DIN Rail
Industrial Relay
Interface Protection
Screw
SPDT
6 A
Screw
Non-Latching
115 VAC, 115 VDC
100 mOhms
450 VAC, 250 VDC
Silver Tin
IP20
PI6
93.8 mm
6.2 mm
80 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 6 A
Power Consumption: 0.8 VA, 0.8 W
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 50,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490000
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99