NZ03C

Altech
845-NZ03C
NZ03C

Mfr.:

Description:
Fuse Holder NEOZED SCREW CAP 1.46 X 1.18"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,53 € 13,53 €
11,83 € 59,15 €
10,84 € 108,40 €
9,37 € 468,50 €
7,92 € 792,00 €
7,40 € 1.850,00 €
6,66 € 3.330,00 €
6,41 € 6.410,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
RoHS:  
NZ
Fuse Holders
Panel Mount
3 Pole
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Fuse Holders
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8535100090
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99