MT8

Altech
845-MT8
MT8

Mfr.:

Description:
Terminal Block Tools & Accessories Tag 8mm Blank Sold by Pack of 100

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tools & Accessories
Marking Tag
White
Bulk
Brand: Altech
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Unit Weight: 19,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALTECH MARKING TAGS

845-MT2 845-MT4
845-MT5 845-MT6
845-MT8 845-MT6/H-81
845-MT6/H-82 845-MT10/V-1-10
845-MT3 845-MT6/V--
845-MT6/V-24V 845-MT6/V-COM
845-MT9/H-L1 845-MT10/H--PE
845-MT10/H-PLUS-PE 845-MT2/H-+
845-MT2/H-1-10 845-MT2/H-11-20
845-MT2/H-21-30 845-MT2/H-31-40
845-MT2/H-33 845-MT2/V-110
845-MT6/H-- 845-MT6/H-1-10
845-MT6/H-11-20 845-MT6/H-21-30
845-MT6/H-31-40 845-MT6/H-41-50
845-MT6/H-51-60 845-MT6/H-61-70
845-MT6/H-71-80 845-MT6/H-N
845-MT6/V-GRND 845-MT6/V-N

These marking tags come in a one-hundred (100) piece bag.

Customer who orders quantity one (1) will receive one (1) bag of
one-hundred (100) pieces.

For more assistance, please contact your local Mouser technical
representative.


5-1011-13

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99