MT-63/3K-65

Altech
845-MT633K65
MT-63/3K-65

Mfr.:

Description:
Industrial Relays Overload Relay for MC-50A~65A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,05 € 110,05 €
102,69 € 1.026,90 €
100,47 € 2.511,75 €
98,75 € 4.937,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Protection Relay
Overload Relay
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 360,708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99