MT-2115

Altech
845-MT-2115
MT-2115

Mfr.:

Description:
Barrier Terminal Blocks BarrierStrip 10.00mm 20A 26-12AWG Blck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,90 € 16,90 €
9,61 € 96,10 €
9,52 € 952,00 €
9,23 € 2.399,80 €
9,08 € 4.540,00 €
8,98 € 8.980,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
15 Position
10 mm
20 A
300 V
26 AWG
12 AWG
Wire-to-Wire
Through Hole
Black
Brand: Altech
Flammability Rating: UL 94 V-0
Height: 6.20 mm
Housing Material: Polyamide (PA)
Length: 150.00 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Width: 17.50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.