MLK1313-3,5-H

Altech
845-MLK1313-35-H
MLK1313-3,5-H

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 3.50mm, 13 Pole, Top wire, green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
4,28 € 42,80 €
4,09 € 81,80 €
3,47 € 173,50 €
3,40 € 340,00 €
3,28 € 656,00 €
3,15 € 1.575,00 €
3,06 € 3.060,00 €
3,03 € 6.060,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
13 Position
3.5 mm
Screw
10 A
300 V
24 AWG
16 AWG
PCB Mount
Horizontal
Green
Brand: Altech
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99