ML253-5-D-LC

Altech
845-ML253-5-D-LC
ML253-5-D-LC

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 5.00mm, 3 Pole, Side mount, grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,77 € 17,70 €
1,44 € 36,00 €
1,38 € 69,00 €
1,14 € 114,00 €
1,12 € 224,00 €
1,09 € 654,00 €
1,06 € 1.060,00 €
1,05 € 2.730,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
3 Position
5 mm
Screw
16 A
250 V
14 AWG
PCB Mount
Gray
Brand: Altech
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99