MI253-10,16-IQ

Altech
845-MI253-1016-IQ
MI253-10,16-IQ

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 10.16mm, 3 Pole, 45 , green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,79 € 17,90 €
1,61 € 32,20 €
1,44 € 72,00 €
1,16 € 116,00 €
1,15 € 230,00 €
1,11 € 555,00 €
1,08 € 1.080,00 €
1,06 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
3 Position
10.16 mm
Screw
16 A
750 V
14 AWG
PCB Mount
45 deg
Green
Brand: Altech
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99