MI253-10-IQ

Altech
845-MI253-10-IQ
MI253-10-IQ

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 10.00mm, 3 Pole, 45 , green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,46 € 14,60 €
1,27 € 25,40 €
1,15 € 57,50 €
0,929 € 92,90 €
0,912 € 182,40 €
0,886 € 443,00 €
0,856 € 856,00 €
0,845 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
3 Position
10 mm
Screw
16 A
750 V
14 AWG
PCB Mount
45 deg
Green
Brand: Altech
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99