MI2514-5-IT

Altech
845-MI2514-5-IT
MI2514-5-IT

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 5.00mm, 14 Pole, 35 , green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,50 € 55,00 €
5,22 € 130,50 €
4,45 € 222,50 €
4,35 € 435,00 €
4,18 € 1.045,00 €
4,09 € 2.045,00 €
4,02 € 4.020,00 €
3,99 € 9.975,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
14 Position
5 mm
Screw
16 A
450 V
30 AWG
16 AWG
PCB Mount
35 deg
Green
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99