MHE-1617

Altech
845-MHE-1617
MHE-1617

Mfr.:

Description:
Fixed Terminal Blocks PCB5mmpinspacing 17pl Vert. 15ABlck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,34 € 9,34 €
7,85 € 78,50 €
6,72 € 134,40 €
6,48 € 324,00 €
6,28 € 1.256,00 €
6,19 € 3.095,00 €
6,12 € 6.120,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
17 Position
5 mm
16 A
250 V
22 AWG
14 AWG
PCB Mount
Horizontal
Black
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 8.8 mm
Housing Material: Polyamide (PA)
Length: 85 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.