MHE-1614

Altech
845-MHE-1614
MHE-1614

Mfr.:

Description:
Fixed Terminal Blocks PCB5mmpinspacing 14pl Vert. 15ABlck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,79 € 7,79 €
6,53 € 65,30 €
5,62 € 112,40 €
5,40 € 270,00 €
5,36 € 536,00 €
5,17 € 1.034,00 €
5,10 € 2.550,00 €
5,03 € 5.030,00 €
5,01 € 10.020,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
14 Position
5 mm
16 A
250 V
22 AWG
14 AWG
PCB Mount
Horizontal
Black
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 8.8 mm
Housing Material: Polyamide (PA)
Length: 70 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.