MHE-1316

Altech
845-MHE-1316
MHE-1316

Mfr.:

Description:
Fixed Terminal Blocks PCB5mm 16pl Hor. 16A Blck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
5,69 € 56,90 €
5,43 € 108,60 €
5,30 € 318,00 €
5,12 € 512,00 €
4,94 € 1.284,40 €
4,82 € 2.410,00 €
4,73 € 4.730,00 €
4,70 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
16 Position
5 mm
16 A
250 V
22 AWG
16 AWG
PCB Mount
Horizontal
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 7.1 mm
Housing Material: Polyamide (PA)
Length: 80 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.