MHE-1314

Altech
845-MHE-1314
MHE-1314

Mfr.:

Description:
Fixed Terminal Blocks PCB5mm 14pl Hor. 16A Blck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,30 € 8,30 €
5,02 € 50,20 €
4,84 € 96,80 €
4,65 € 279,00 €
4,54 € 454,00 €
4,33 € 1.125,80 €
4,23 € 2.115,00 €
4,15 € 4.150,00 €
4,12 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
14 Position
5 mm
16 A
250 V
22 AWG
16 AWG
PCB Mount
Horizontal
Brand: Altech
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Height: 7.1 mm
Housing Material: Polyamide (PA)
Length: 70 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99