MH-1510

Altech
845-MH-1510
MH-1510

Mfr.:

Description:
Fixed Terminal Blocks PCB5mm Horiz.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
301 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
5,19 € 51,90 €
4,89 € 97,80 €
4,21 € 210,50 €
4,18 € 418,00 €
4,09 € 818,00 €
4,01 € 2.005,00 €
3,94 € 3.940,00 €
3,91 € 7.820,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
10 Position
5 mm
10 A
300 V
30 AWG
16 AWG
PCB Mount
Horizontal
Green
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 4.4 mm
Housing Material: Polyamide (PA)
Length: 50 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.