MC-65A-DC24V

Altech
845-MC-65A-DC24V
MC-65A-DC24V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole 65A, 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 6/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,72 € 213,72 €
204,83 € 2.048,30 €
200,18 € 5.004,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
RoHS:  
2 Form C (DPDT-NO, NC)
24 VDC
DC Type
24 VDC
Brand: Altech
Coil Termination: Screw
Contact Form: DPDT (2 Form C)
Contact Termination: Screw
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1,273 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.