MC-50A-DC48V

Altech
845-MC-50A-DC48V
MC-50A-DC48V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole, 50A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,67 € 174,67 €
166,34 € 1.663,40 €
163,24 € 4.081,00 €
161,16 € 8.058,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
2 NO / 2 NC
48 VDC
50 A
DC Type
600 VAC
Brand: Altech
Contact Form: 2 NO / 2 NC
Contact Termination: Screw
IP Rating: IP20
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Number of Poles: 3 Position
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.