MC-22B-AC400V

Altech
845-MC22BAC400V
MC-22B-AC400V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole,22A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,38 € 58,38 €
58,00 € 580,00 €
55,39 € 1.384,75 €
53,86 € 2.693,00 €
52,35 € 5.235,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
400 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99