MC-22B-AC24V

Altech
845-MC22BAC24V
MC-22B-AC24V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole,22A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,76 € 57,76 €
56,16 € 561,60 €
53,74 € 1.343,50 €
52,60 € 2.630,00 €
51,46 € 5.146,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
24 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99