MC-22B-AC230V

Altech
845-MC22BAC230V
MC-22B-AC230V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole,22A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,27 € 67,27 €
54,46 € 544,60 €
52,12 € 1.303,00 €
51,01 € 2.550,50 €
49,91 € 4.991,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
1 NO / 1 NC
230 VAC
600 V
Brand: Altech
Contact Termination: Screw
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490000
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.