MC-18B-AC24V

Altech
845-MC18BAC24V
MC-18B-AC24V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole,18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,72 € 53,72 €
50,89 € 508,90 €
44,72 € 1.118,00 €
43,19 € 2.159,50 €
41,84 € 4.184,00 €
41,68 € 10.420,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
24 VAC
Brand: Altech
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.