MC-12B-DC24V

Altech
845-MC-12B-DC24V
MC-12B-DC24V

Mfr.:

Description:
Contactors - Electromechanical Contactor, 3 Pole,12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,67 € 79,67 €
75,72 € 757,20 €
73,89 € 1.847,25 €
72,46 € 3.623,00 €
71,56 € 7.156,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO), 1 Form B (SPST-NC)
24 VDC
DC Type
600 VAC
Brand: Altech
Contact Form: SPST (1 Form A), SPST (1 Form B)
Contact Termination: Screw
Height: 73.5 mm
Length: 86 mm
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Standard
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.