MBE152-5-V-L

Altech
845-MBE152-5-V-L
MBE152-5-V-L

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 5.00mm, 2 Pole, Front wire, green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,786 € 7,86 €
0,673 € 16,83 €
0,605 € 30,25 €
0,421 € 42,10 €
0,417 € 1.084,20 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
2 Position
5 mm
Screw
17.5 A
450 V
30 AWG
16 AWG
PCB Mount
Vertical
Green
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 10 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99