MBE1516-5,08-V-L

Altech
845-MBE1516-508-V-L
MBE1516-5,08-V-L

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 5.08mm, 16 Pole, Front wire, green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
5,13 € 51,30 €
4,52 € 113,00 €
3,81 € 190,50 €
3,77 € 942,50 €
3,67 € 1.835,00 €
3,61 € 3.610,00 €
3,59 € 8.975,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
16 Position
5.08 mm
Screw
17.5 A
450 V
30 AWG
16 AWG
PCB Mount
Vertical
Green
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 80 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99