MBE-1518

Altech
845-MBE-1518
MBE-1518

Mfr.:

Description:
Fixed Terminal Blocks PCB5mmpinspacing 18pl Vert. 10A Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
5,30 € 53,00 €
5,04 € 126,00 €
4,30 € 215,00 €
4,21 € 1.052,50 €
4,12 € 2.060,00 €
4,06 € 4.060,00 €
4,03 € 10.075,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
18 Position
5 mm
10 A
300 V
30 AWG
16 AWG
PCB Mount
Vertical
Green
Brand: Altech
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Height: 5.5 mm
Housing Material: Polyamide (PA)
Length: 90 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Vertical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99