MBE-1511

Altech
845-MBE-1511
MBE-1511

Mfr.:

Description:
Fixed Terminal Blocks PCB5mmpinspacing 11pl Vert. 10A Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
3,35 € 33,50 €
3,15 € 63,00 €
2,74 € 137,00 €
2,61 € 261,00 €
2,55 € 1.275,00 €
2,48 € 2.480,00 €
2,46 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
11 Position
5 mm
10 A
300 V
30 AWG
16 AWG
PCB Mount
Vertical
Green
Brand: Altech
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Height: 5.5 mm
Housing Material: Polyamide (PA)
Length: 55 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Vertical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99