KU 4200UL98

Altech
845-KU4200UL98
KU 4200UL98

Mfr.:

Description:
Disconnect Switches OPEN TYPE SWITCH, 4 POLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,57 € 285,57 €
285,56 € 1.427,80 €
266,38 € 2.663,80 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Disconnect Switches
4 Pole
Screw
200 A
600 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 5.12 mm
Length: 304 mm
Material: Plastic
Product: Disconnect Switch
Product Type: Disconnect Switches
Width: 245.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

200A & 400A UL 98 Disconnect Switches

Altech 200A and 400A UL 98 Disconnect Switches are 600VAC, 300hp maximum horsepower switches that are reliable for demanding industrial applications. Altech 200A and 400A UL 98 Disconnect Switches include plastic materials that can be 100% recycled. Switch make/break operation remains independent from the operator's actuation speed. The switches also offer a contact position check/contact condition inspection window for every pole.