KEM3100L

Altech
845-KEM3100L
KEM3100L

Mfr.:

Description:
Disconnect Switches Enclosed Disc. Switch, 3 pole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Disconnect Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3 Pole
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509025
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99