KEA325UL Y/R

Altech
845-KEA325ULYR
KEA325UL Y/R

Mfr.:

Description:
Disconnect Switches Enclosed Disc. Switch, 3 pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,49 € 181,49 €
173,81 € 1.738,10 €
169,51 € 4.237,75 €
169,50 € 8.475,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Disconnect Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3 Pole
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509025
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99