K43S50

Altech
845-K43S50
K43S50

Mfr.:

Description:
Standard Circular Connector CONTF,63A,3P/4W,7h,500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,74 € 138,74 €
131,14 € 1.311,40 €
128,69 € 3.217,25 €
126,59 € 6.329,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Standard Circular Connector
Connectors
4 Position
Screw
Nickel
IP44
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 63 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030