JY6/8

Altech
845-JY6/8
JY6/8

Mfr.:

Description:
Circuit Board Hardware - PCB Jumper, Push-In, 8 pole, 8mm spacing

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,85 € 28,50 €
2,54 € 254,00 €
2,38 € 595,00 €
2,30 € 1.150,00 €
2,23 € 2.230,00 €
2,22 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Board Hardware - PCB
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 10
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000