JX2.5/11/2

Altech
845-JX2.5/11/2
JX2.5/11/2

Mfr.:

Description:
Circuit Board Hardware - PCB Jumper, Alternate Jumper, 2 pole, 6mm spacing

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,71 € 17,10 €
1,53 € 153,00 €
1,44 € 360,00 €
1,39 € 695,00 €
1,34 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Board Hardware - PCB
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 10
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000