JX1.5/4/R

Altech
845-JX1.5/4/R
JX1.5/4/R

Mfr.:

Description:
Terminal Block Tools & Accessories Jumper Push-In 4 pole 3.5mm red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
45 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,06 € 30,60 €
2,68 € 67,00 €
2,13 € 106,50 €
2,05 € 512,50 €
1,95 € 975,00 €
1,86 € 1.860,00 €
1,85 € 4.625,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
Plug In Bridges / Jumpers
Jumper
CPDL1.5 Series
Red
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminal Block Tools & Accessories
Series: CP
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8536904000