JX1.5/3

Altech
845-JX1.5/3
JX1.5/3

Mfr.:

Description:
Terminal Block Tools & Accessories Jumper Push-In 3 pole 3.5mm spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,67 € 16,70 €
1,48 € 37,00 €
1,08 € 54,00 €
1,07 € 267,50 €
1,01 € 505,00 €
0,963 € 963,00 €
0,955 € 2.387,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminal Block Tools & Accessories
Plug In Bridges / Jumpers
Jumper
CPG1.5 Series
Orange
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminal Block Tools & Accessories
Series: CP
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99