IF5T024ZM05-1

Altech
845-IF5T024ZM05-1
IF5T024ZM05-1

Mfr.:

Description:
Tower Lights - Assembled Three color level, LED, PLC App.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,41 € 93,41 €
84,90 € 849,00 €
81,68 € 8.168,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Lights - Assembled
3 Color
122 mm
24 VDC
IP65
Continuous
Brand: Altech
Diameter: 55 mm
Illuminated: Illuminated
Mode: Multiple
Number of Segments: 3 Segments
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Multi Colour Beacons
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.