HE4HNWPR/07

Altech
845-HE4HNWPR07
HE4HNWPR/07

Mfr.:

Description:
Barrier Terminal Blocks Eurostrip, 7 pole,10mm spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
200 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,52 € 35,20 €
3,29 € 82,25 €
2,35 € 117,50 €
2,33 € 1.165,00 €
2,25 € 2.250,00 €
2,24 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
7 Position
10 mm
30 A
600 V
24 AWG
10 AWG
Wire-to-Wire
2 Row
Panel Mount
HE4HN
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99