HE42BU/03

Altech
845-HE42BU/03
HE42BU/03

Mfr.:

Description:
Barrier Terminal Blocks Eurostrip socket, 3pole,10mmPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,45 € 24,50 €
2,15 € 43,00 €
1,95 € 97,50 €
1,81 € 181,00 €
1,67 € 334,00 €
1,53 € 765,00 €
1,39 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
3 Position
10 mm
20 A
300 V
24 AWG
10 AWG
Wire-to-Wire
2 Row
Panel
White
HE4
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Height: 14.9 mm
Housing Material: Polyamide (PA)
Length: 26.4 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99