HE16HWPR/05

Altech
845-HE16HWPR05
HE16HWPR/05

Mfr.:

Description:
Barrier Terminal Blocks Eurostrip, 5 pole,15mm spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
642 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
5,17 € 51,70 €
4,16 € 104,00 €
4,08 € 2.121,60 €
3,98 € 3.980,00 €
3,96 € 9.979,20 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
5 Position
15 mm
3 A
600 V
18 AWG
6 AWG
Wire-to-Wire
2 Row
Panel Mount
White
HE16
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 27.8 mm
Housing Material: Polyamide (PA)
Length: 69.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 40
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M5
Width: 25.1 mm
Wire Gauge: 18 AWG to 6 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.