FII1810YM

Altech
845-FII1810YM
FII1810YM

Mfr.:

Description:
Terminals 18AWG/1sqmm 1PC equals Bag 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €
7,63 € 76,30 €
6,77 € 135,40 €
6,62 € 331,00 €
6,30 € 630,00 €
5,89 € 1.178,00 €
5,73 € 2.865,00 €
5,45 € 5.450,00 €
5,39 € 10.780,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
18 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99