FII0812

Altech
845-FII0812
FII0812

Mfr.:

Description:
Terminals WIRE CONNECTOR, 8AWG/10.0sqmm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,72 € 13,72 €
12,26 € 122,60 €
11,32 € 226,40 €
10,95 € 547,50 €
10,09 € 1.009,00 €
9,76 € 1.952,00 €
9,61 € 4.805,00 €
9,44 € 9.440,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
8 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99