FID1806GR

Altech
845-FID1806GR
FID1806GR

Mfr.:

Description:
Terminals WIRE CONNECTOR, 18AWG/0.75sqmm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,117 € 1,17 €
0,096 € 2,40 €
0,086 € 8,60 €
0,074 € 18,50 €
0,062 € 62,00 €
0,057 € 142,50 €
0,052 € 520,00 €
0,048 € 960,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
18 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99