FID1406M

Altech
845-FID1406M
FID1406M

Mfr.:

Description:
Terminals 14AWG/2.5sqmm PACK OF 100=100 PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,168 € 1,68 €
0,136 € 2,72 €
0,12 € 6,00 €
0,101 € 10,10 €
0,087 € 43,50 €
0,082 € 82,00 €
0,073 € 146,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
Ferrules
Wire End
Crimp
Insulated
14 AWG
Push-In
Blue
Tin
Copper
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99