FA24UL

Altech
845-FA24UL
FA24UL

Mfr.:

Description:
Circuit Breaker Accessories Shunt Trip FA24UL,0.6A/24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,63 € 103,63 €
87,71 € 438,55 €
74,27 € 742,70 €
68,58 € 3.429,00 €
66,68 € 6.668,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
Circuit Breakers
Shunt Trip
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 600 mA
Height: 88 mm
Length: 68.4 mm
Mounting Style: DIN Rail
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 24 VDC/24 VAC
Width: 12.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99