EVAR240A01

Altech
845-EVAR240A01
EVAR240A01

Mfr.:

Description:
LED Panel Mount Indicators Voltage Indicator Light Red; 70-240VAC; G1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,07 € 16,07 €
12,34 € 123,40 €
10,37 € 1.037,00 €
9,52 € 4.760,00 €
9,25 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: LED Panel Mount Indicators
RoHS:  
- 20 C to + 60 C
Digital Indicator
Red
Panel Mount
Screw Terminal
Brand: Altech
IP Rating: IP65
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push Button Digital Indicators

Altech Push Button Digital Indicators offer durable and modular control solutions for industrial panels. These indicators are available in momentary, maintained, illuminated, and emergency stop configurations. The push-button digital indicators include temperature, frequency, voltage, and current indicators. These indicators are designed for seamless remote control applications and for flexible remote operation. The push button is crafted from a high-grade, UL-approved, flame-retardant polymer, ensuring both durability and safety. Typical applications include industrial automation, electric vehicle chargers, marine and aviation, production lines, renewable energy, medical equipment, data centers, and construction.