EVA3100+K/EVA

Altech
845-EVA3100K/EVA
EVA3100+K/EVA

Mfr.:

Description:
Disconnect Switches MOTOR DISC SWITCH TOGGLE 3P 100A 600V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,53 € 125,53 €
114,24 € 571,20 €
112,80 € 1.128,00 €
105,96 € 2.649,00 €
99,12 € 4.956,00 €
95,70 € 9.570,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Disconnect Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Motor Disconnect
3 Pole
DIN Rail Mount
100 A
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
85366999
BRHTS:
85365090
ECCN:
EAR99