DDFL4U(E)LR48

Altech
845-DDFL4UELR
DDFL4U(E)LR48

Mfr.:

Description:
Fuse Holder Dbl Lvl bridged LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
11,00 € 55,00 €
8,00 € 80,00 €
6,86 € 686,00 €
5,81 € 1.510,60 €
5,52 € 2.760,00 €
5,42 € 5.420,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holder
RoHS:  
Fuse Blocks
5 mm x 20 mm, 5 mm x 25 mm
Double Level
DIN Rail
4 Pole
6.3 A
800 V
Screw
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99