DDFL4U(E)/220

Altech
845-DDFL4UE/220
DDFL4U(E)/220

Mfr.:

Description:
Fuse Holders DIN Term Blk, Screw, Fuse 5x20mm, LED 220V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
5,59 € 335,40 €
5,23 € 523,00 €
4,99 € 1.297,40 €
4,77 € 2.385,00 €
4,70 € 4.700,00 €
4,61 € 11.525,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fuse Holders
DDFL4U
Fuse Blocks
5 mm x 20 mm, 5 mm x 25 mm
Double Level
DIN Rail
4 Pole
32 A
800 V
Screw
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Unit Weight: 31,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99